ACC55DPMH

Heilind Number:SULACC55DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPMH

Detailed Description

The ACC55DPMH is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers reliable power and signal transmission. Featuring double-point contact technology and gold plating, it ensures low contact resistance and long-term durability. The female gender, two-row design, and straight orientation make it versatile for various board-to-board connections. With a termination method of wire wrap and termination plating of matte tin, it guarantees secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 110 positions and a tail length of 14.22mm, it provides ample connectivity options. This connector, made of PPS and beryllium copper, is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.