| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC55DPMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC55DPMN |
ACC55DPMN
| Heilind Number: | SULACC55DPMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC55DPMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC55DPMN, a high-performance PCB connector designed for demanding applications. Made from durable PPS and Beryllium Copper materials, this female connector features two rows with a pitch of 2.54mm, accommodating a total of 110 positions. Its wire wrap termination method ensures secure and reliable connections, while the gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in various environments. The straight orientation and no mounting mount type make installation easy. Measuring just 15.49mm in height and 10.16mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections, the ACC55DPMN is a must-have component for your electronic projects.

