| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC55DPNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC55DPNI |
ACC55DPNI
| Heilind Number: | SULACC55DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC55DPNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC55DPNI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures optimal conductivity and reliability in demanding environments. With a double-point contact type and gold plating, it guarantees secure and low-resistance connections. The threaded mount type and straddle orientation make it easy to install and suitable for various applications. Operating at a wide temperature range of -65 to 150°C, with a voltage rating of 700 VAC and an amperage of 3A, it meets the stringent requirements of industrial and commercial electronics. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Trust the ACC55DPNI for efficient and stable PCB connections in your projects.

