ACC55DPNS

Heilind Number:SULACC55DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPNS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPNS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPNS

Detailed Description

Introducing the ACC55DPNS, featuring PPS & Beryllium Copper construction for optimal performance. This female connector, with two rows and a side hole mount type, is designed for secure and efficient connectivity. Utilizing a card extender termination method, it ensures reliable contact. The contact material of Beryllium Copper with gold plating guarantees durability and conductivity. With a pitch of 2.54mm and double-point contact type, it offers precise connections. Operating at up to 700VAC and with a temperature range of -65 to 150°C, it is suitable for diverse environments. With 110 positions and a tail length of 15.12mm, it provides ample connectivity options. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it versatile for various applications. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental responsibility. Perfect for board-to-board and card edge connections, the ACC55DPNS is a reliable solution for your connectivity needs.