| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC55DPRH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULACC55DPRH |
ACC55DPRH
| Heilind Number: | SULACC55DPRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC55DPRH |
| ECAD Model: |
Specifications
Detailed Description
ACC55DPRH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The double-point contact design with gold plating guarantees excellent signal integrity, while the 2.54mm pitch and 110 positions offer ample connectivity options. Suitable for high-voltage applications, it can handle up to 700VAC. The clearance hole mount type and card extender termination method make installation easy and secure. With an operating temperature range of -65 to 150°C, this connector is perfect for use in a wide range of industries. Trust the ACC55DPRH for your critical connectivity needs.

