ACC55DPRI

Heilind Number:SULACC55DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPRI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DPRI

Detailed Description

The ACC55DPRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and straddle orientation offers versatility in connectivity. Utilizing a threaded mount and card extender termination method, it ensures secure and stable attachment. The contact material of Beryllium Copper with gold plating enhances conductivity and prevents corrosion. With a pitch of 2.54mm and double-point contact type, it allows for precise and reliable signal transfer. Suitable for use in harsh environments, it has an operating temperature range of -65 to 150°C. Measuring .56 inches in height and .4 inches in width, it is compact yet robust. The termination plating with matte tin further enhances its durability. With 110 positions and a tail length of .225 inches, it offers ample connectivity options. Whether in aerospace, defense, or industrial applications, the ACC55DPRI connector is the ideal choice for high-reliability connectivity solutions.