| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC55DPRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC55DPRN |
ACC55DPRN
| Heilind Number: | SULACC55DPRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC55DPRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC55DPRN, a high-performance PCB connector designed for critical electronic applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The double-point contact design with gold plating guarantees low contact resistance and high durability. Its straddle orientation and card extender termination method make it ideal for board-to-board connections. With 110 positions and a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. Trust in the ACC55DPRN for efficient and secure PCB connections.

