ACC55DPRS

Heilind Number:SULACC55DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPRS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPRS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:110
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPRS

Detailed Description

Featuring PPS & Beryllium Copper construction, the ACC55DPRS is a high-performance female connector perfect for demanding applications. With a pitch of 2.54mm and double-point contact type, it ensures reliable connectivity in 110 positions. The side hole mount and card extender termination method offer versatility in installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C ensure durability in harsh environments. Measuring .56 inches in height and .4 inches in width, this connector is compact yet robust. Its matte tin termination plating complies with industry standards for added reliability. Ideal for board-to-board and card edge connections, the ACC55DPRS is a top choice for electronic design engineers seeking high-quality PCB connectors.