ACC55DPSH

Heilind Number:SULACC55DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPSH

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU ACC55DPSH. Designed for optimal connectivity, this female connector features two rows with a pitch of 2.54mm (.1 in), accommodating a total of 110 positions. With a contact material of Beryllium Copper and gold plating, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The double-point contact type, straight orientation, and clearance hole mount method make installation seamless. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The matte tin termination plating guarantees durability. Measuring .61 in (15.49mm) in height and .4 in (10.16mm) in width, this connector is compact yet efficient. Perfect for hi-rel applications and meeting industry standards, the ACC55DPSH is a versatile solution for your PCB connectivity needs.