ACC55DPSI

Heilind Number:SULACC55DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DPSI

Detailed Description

Introducing SKU ACC55DPSI, a high-performance PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures both durability and reliable conductivity. With a double-point contact system and gold plating, it guarantees optimal signal transmission. Suitable for high-voltage environments, it boasts a 700 VAC rating. The two rows of contacts, threaded mount type, and thru-hole termination method offer secure and stable connectivity. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for industrial and harsh environments. With 110 positions and a pitch of 2.54 mm, it provides ample connectivity options. The matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, this connector is a must-have for any project requiring high reliability and performance. Meet your connectivity needs with the ACC55DPSI.