ACC55DPSN

Heilind Number:SULACC55DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPSN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPSN

Detailed Description

Introducing the ACC55DPSN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission. With a double-point contact design plated in gold, it guarantees low contact resistance and high durability. The straight orientation and 2.54mm pitch make it ideal for streamlined PCB layouts. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 150°C. With 110 positions and a 700 VAC voltage rating, it offers ample connectivity for complex electronic systems. Its through-hole termination method and matte tin plating ensure easy and secure installation. Trust the ACC55DPSN for seamless and efficient board-level connections in aerospace, industrial, and telecommunications applications.