ACC55DPSS

Heilind Number:SULACC55DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPSS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPSS

Detailed Description

The ACC55DPSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of beryllium copper with gold plating, it ensures reliable conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The double-point contact type and side hole mount design allow for secure and efficient connections. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh environments. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it versatile for various PCB layouts. The matte tin termination plating ensures compatibility with different soldering processes. Overall, the ACC55DPSS is a reliable and high-quality connector for mission-critical systems.