ACC55DPUH

Heilind Number:SULACC55DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPUH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPUH

Detailed Description

Introducing the ACC55DPUH, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PPS and Beryllium Copper, this connector ensures reliable signal transmission even in demanding industrial environments. With a maximum amperage of 3A and voltage rating of 700 VAC, it meets the stringent requirements of high-power applications. Featuring a double-point contact system plated with gold, it guarantees low contact resistance and superior conductivity. The right-angle orientation and thru-hole termination method make it easy to install on PCBs, while the clearance hole mount type and matte tin termination plating enhance its versatility. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in extreme conditions. The compact design, with a height of 14.22mm and width of 10.16mm, saves valuable board space. Whether it's for aerospace, telecommunications, or industrial applications, the ACC55DPUH guarantees optimal performance, making it a reliable choice for your connectivity needs.