ACC55DPUI

Heilind Number:SULACC55DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPUI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPUI

Detailed Description

The ACC55DPUI PCB connector, featuring PPS and beryllium copper construction, is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its female gender, double-point contact type, and right-angle orientation make it versatile for various PCB configurations. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method of threaded thru-hole with matte tin plating guarantees secure and durable connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. Its compact dimensions of 14.22mm in height and 10.16mm in width make it space-efficient. Ideal for board-to-board and card edge connections, the ACC55DPUI is a top choice for reliable and high-speed data transmission in electronic systems.