ACC55DPUS

Heilind Number:SULACC55DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DPUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DPUS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DPUS

Detailed Description

Introducing the ACC55DPUS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures optimal conductivity and durability. With a double-point contact design and gold plating, it guarantees reliable signal transmission even in high-voltage environments, rated up to 700 VAC. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Boasting 110 positions and a 2.54mm pitch, it offers ample connectivity options. Operating seamlessly in extreme temperatures ranging from -65 to 150°C, it's ideal for rugged industrial or aerospace use. The matte tin termination plating enhances solderability. With a compact size of 14.22mm in height and 10.16mm in width, it saves space without compromising performance. Trust the ACC55DPUS for your critical connectivity needs.