ACC55DRMD-S328

Heilind Number:SULACC55DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRMD-S328

Detailed Description

Introducing the ACC55DRMD-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a low amperage rating of 3A and a maximum voltage of 700VAC, it guarantees safe and efficient power transmission. The female gender, two rows design, and clearance hole mount type make it versatile for various circuit board setups. Utilizing wire wrap termination method and gold-plated Beryllium Copper contacts, it offers superior conductivity and durability. Each of its 110 loop bellow contact positions is meticulously engineered for optimal performance. The straight orientation, along with a tail length of 14.22mm, facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, ensure compatibility with standard PCB layouts. The termination plating of matte tin further enhances its reliability. Whether for aerospace, defense, or telecommunications systems, the ACC55DRMD-S328 is the perfect choice for high-reliability connectivity solutions.