ACC55DRMD

Heilind Number:SULACC55DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRMD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRMD

Detailed Description

Introducing ACC55DRMD, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and signal transmission. The two rows of contacts, terminated using wire wrap method, offer secure and efficient connections. Gold-plated Beryllium Copper contacts guarantee optimal conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh conditions. Its straight orientation, loop bellow contact type, and 110 positions make it versatile for various board-to-board and card edge applications. With a low-profile design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. The clearance hole mount type and matte tin termination plating further enhance its utility. Whether for aerospace, military, or industrial use, the ACC55DRMD is a reliable connectivity solution.