ACC55DRMH

Heilind Number:SULACC55DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRMH

Detailed Description

Introducing the ACC55DRMH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper with gold-plated contacts, this connector ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The two-row design with 110 positions and a 2.54mm pitch offers versatile connectivity options. Its straight orientation and clearance hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 150 °C, it is suitable for use in various environments. The termination method using wire wrap ensures secure connections, while the matte tin plating enhances durability. Perfect for demanding industries such as aerospace, telecommunications, and automotive, the ACC55DRMH guarantees exceptional performance in every application.