ACC55DRMI

Heilind Number:SULACC55DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRMI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRMI

Detailed Description

Introducing the ACC55DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two-row configuration, and threaded mount type offer secure and stable connections. Utilizing a wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and longevity. The 2.54mm pitch and 110 positions provide ample connectivity options, while the straight orientation and loop bellow contact type ensure efficient signal transmission. With an operating temperature range of -65 to 150°C and matte tin termination plating, it is ideal for industrial and aerospace applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet high-density solution for your PCB connectivity needs. Trust the ACC55DRMI for reliable and durable performance in critical systems.