ACC55DRMN-S288

Heilind Number:SULACC55DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRMN-S288

Detailed Description

Introducing the ACC55DRMNS288, a high-performance connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this female connector boasts impeccable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows with 110 positions spaced at a pitch of 2.54mm, it offers ample connectivity options. The contact material, Beryllium Copper, plated with gold, guarantees optimal signal transfer. Its loop bellow contact type and straddle orientation further enhance its functionality. Suitable for board-to-board and card edge connections, this connector is ideal for use in PCBs. Operating seamlessly in a wide temperature range from -65 to 150°C, it is built to withstand harsh environments. The termination method using a card extender and matte tin plating on the termination ensure secure and stable connections. With its compact dimensions of 15.49mm height and 9.4mm width, it is space-efficient. Trust the ACC55DRMNS288 for your connectivity needs in aerospace, defense, or industrial applications.