ACC55DRMS-S288

Heilind Number:SULACC55DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DRMS-S288

Detailed Description

The ACC55DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 110 positions, it provides ample connectivity options. The female connector with a side-hole mount and card extender termination method offers easy installation. Operating at a wide temperature range of -65 to 150°C and boasting a voltage rating of 700 VAC, it is suitable for various industrial settings. Its loop bellow contact type and straddle orientation further enhance its connectivity capabilities. Matte Tin termination plating adds to its durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for space-constrained applications. Whether in aerospace, telecommunications, or other industries, the ACC55DRMS-S288 is a reliable choice for seamless board-to-board connections.