ACC55DRMS

Heilind Number:SULACC55DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRMS

Detailed Description

Introducing the ACC55DRMS, a high-performance female connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity with a low amperage of 3A and a voltage rating of 700 VAC. With two rows and a side hole mount type, it offers easy installation on PCBs. The termination method of wire wrap guarantees secure connections, while the gold-plated Beryllium Copper contacts provide excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The straight orientation, loop bellow contact type, and 110 positions make it versatile for various board-to-board and card edge connections. With a compact design and dimensions of 15.49mm in height and 9.4mm in width, it saves space on PCB layouts. Matte Tin termination plating ensures durability. Ideal for demanding applications, the ACC55DRMS is a top choice in the realm of high-quality connectors.