ACC55DRMT-S273

Heilind Number:SULACC55DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRMT-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DRMT-S273

Detailed Description

Introducing the ACC55DRMT-S273, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it's perfect for power-intensive systems. Featuring a threaded mount and wire wrap termination, installation is secure and hassle-free. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the loop bellow contact type and two rows of 110 positions offer versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of just 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the ACC55DRMT-S273 for superior performance in board-to-board and card edge connections.