ACC55DRMT-S288

Heilind Number:SULACC55DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRMT-S288

Detailed Description

Introducing the ACC55DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows for secure connectivity. The female connector is engineered with PPS and Beryllium Copper, ensuring durability and reliable performance. Gold-plated contacts and a termination method of Card Extender guarantee excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power-intensive setups. Its orientation is straddle, with a total of 110 positions for versatile use. The connector's sleek design, with a height of 15.49mm and width of 9.4mm, allows for seamless integration. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, it's ideal for diverse environments. Whether in aerospace, telecommunications, or industrial settings, the ACC55DRMTS288 ensures optimal performance.