ACC55DRMT

Heilind Number:SULACC55DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRMT

Detailed Description

Introducing the ACC55DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and threaded mounting type offer secure and stable connections. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. The 2.54mm pitch and straight orientation with 110 positions provide ample connectivity options. Operating effortlessly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The matte tin termination plating ensures durability and longevity. Trust the ACC55DRMT for your critical connectivity needs.