ACC55DRMZ

Heilind Number:SULACC55DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRMZ

Detailed Description

Introducing our ACC55DRMZ PCB connector, meticulously crafted with PPS and Beryllium Copper for unparalleled performance. This female connector features two rows with a side hole mount type and wire wrap termination method, ensuring secure and efficient connectivity. Its contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for high-power applications. The Loop Bellow contact type and straight orientation further enhance its versatility. Boasting 110 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-saving installations. With matte tin termination plating, it ensures long-lasting durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACC55DRMZ is a top choice for demanding electronic systems. Rest assured, it does not compromise on reliability, even in high-reliability settings. Upgrade your connectivity solutions with the ACC55DRMZ.