ACC55DRSD

Heilind Number:SULACC55DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DRSD

Detailed Description

Introducing the ACC55DRSD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows with a total of 110 positions, this connector boasts a gender-specific female design for seamless integration. The PPS and Beryllium Copper construction ensures durability and optimal signal transmission. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The gold-plated Beryllium Copper contacts offer superior conductivity, while the loop bellow contact type guarantees stable connections. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of applications. Its compact dimensions, measuring just 9.4mm in width and 15.49mm in height, make it ideal for space-constrained environments. With a matte tin termination plating and an operating temperature range of -65 to 150°C, it ensures reliable performance even in harsh conditions. The ACC55DRSD is the perfect solution for demanding PCB connectivity needs in industries such as aerospace, defense, and telecommunications.