ACC55DRSH

Heilind Number:SULACC55DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRSH

Detailed Description

Introducing the ACC55DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 2.54mm pitch and gold contact plating, it offers excellent signal transmission quality. The female connector, with two rows of 110 positions, is suitable for a wide range of board-to-board interconnects. Its straight orientation and clearance hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 150°C, and supporting up to 700 VAC, it is ideal for use in harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. At 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Trust the ACC55DRSH for your critical PCB connectivity needs.