ACC55DRSI

Heilind Number:SULACC55DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRSI

Detailed Description

Introducing the ACC55DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and through-hole termination method, it offers secure and reliable connectivity. The gold-plated Beryllium Copper contacts provide excellent signal transmission, while the loop bellow contact type accommodates high currents up to 3A. With 2 rows and 110 positions spaced at 2.54mm pitch, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures RoHS compliance. Perfect for aerospace, defense, and industrial applications, the ACC55DRSI guarantees superior performance and reliability in every use case.