ACC55DRSN

Heilind Number:SULACC55DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRSN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRSN

Detailed Description

Introducing the ACC55DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust connectivity with a current rating of 3A and voltage tolerance of 700VAC. Featuring a female gender with two rows and a pitch of 2.54mm, it offers precise and reliable signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a straight orientation and 110 positions, it allows for efficient PCB integration. The termination method is through-hole with matte tin plating, ensuring secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the most extreme environments. Whether used in aerospace, defense, or industrial applications, the ACC55DRSN delivers unparalleled performance and durability.