ACC55DRSS

Heilind Number:SULACC55DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRSS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRSS

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper with Gold contact plating, SKU ACC55DRSS is a high-performance female connector designed for reliability in demanding environments. With 2 rows and a side hole mount type, it offers secure thru-hole termination for efficient PCB connectivity. The loop bellow contact type ensures stable connections, while the 2.54mm pitch accommodates precise mating. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With 110 positions and a tail length of 4.83mm, it provides ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained layouts. Matte Tin termination plating adds durability. Perfect for board-to-board and card edge connections, the ACC55DRSS is a reliable solution for your connectivity needs.