ACC55DRST

Heilind Number:SULACC55DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DRST
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DRST

Detailed Description

This threaded, through-hole PCB connector, SKU ACC55DRST, offers high-performance connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a 2.54mm pitch and 110 positions spanning across two rows, it facilitates efficient board-to-board connections. The female gender and straight orientation make it ideal for various electronic applications. Gold-plated Beryllium Copper contacts provide excellent conductivity, while matte tin termination ensures secure soldering. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or telecommunications, the ACC55DRST guarantees high performance and longevity.