ACC55DTAD

Heilind Number:SULACC55DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTAD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTAD

Detailed Description

Introducing the ACC55DTAD, a high-performance board-to-board PCB connector designed for critical applications requiring precision and reliability. With PPS and Beryllium Copper construction, this connector offers exceptional durability and electrical conductivity. Featuring a 2.54mm pitch and gold-plated contact material, it ensures seamless signal transmission at a maximum amperage of 3A and voltage of 700VAC. The right-angle orientation and clearance hole mount type make installation easy and efficient. With 110 positions and loop bellow contact type, it provides ample connectivity in a compact form factor. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Trust the ACC55DTAD for secure and high-speed interconnections in aerospace, defense, and industrial applications.