ACC55DTAH

Heilind Number:SULACC55DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTAH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTAH

Detailed Description

The ACC55DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a unique contact type of Loop Bellow made of durable Beryllium Copper and gold plating, it ensures reliable conductivity and signal transmission. Featuring a 2-row, 110-position layout, this connector offers ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for various PCB configurations. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The termination method of Thru Hole with matte tin plating guarantees secure and lasting connections. Measuring at a compact .61 inches in height and 9.4 mm in width, the ACC55DTAH is space-efficient without compromising on performance. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable solution for your connectivity needs.