ACC55DTAI

Heilind Number:SULACC55DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTAI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTAI

Detailed Description

Introducing SKU ACC55DTAI, a high-performance board-to-board PCB connector designed for demanding industrial applications. This connector features a rugged construction with PPS housing and Beryllium Copper contacts, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is ideal for power and signal transmission. The female connector has two rows with a 2.54mm pitch, offering a total of 110 positions for versatile connectivity. Its threaded mounting and through-hole termination method provide secure and stable installation on PCBs. The contacts are gold-plated for excellent conductivity and durability. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. This right-angled connector with loop bellow contact type is compact, with a height of 15.49mm and width of 9.4mm, perfect for space-constrained applications. Terminated with matte tin plating, it complies with RoHS standards. Trust the ACC55DTAI for seamless and high-speed data transmission in your electronic systems.