ACC55DTAN

Heilind Number:SULACC55DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTAN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTAN

Detailed Description

Introducing the ACC55DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring robust durability and optimal conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. The female gender, right-angle orientation, and through-hole termination method make it versatile for various circuit board setups. Boasting a dual-row design with 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for both standard and challenging environments. Elevate your PCB assembly with the ACC55DTAN, the epitome of performance and reliability in connectivity solutions.