| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC55DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC55DTAS |
ACC55DTAS
| Heilind Number: | SULACC55DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC55DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC55DTAS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capacity of 700 VAC, it offers robust power transmission. The 2.54mm pitch and 110 positions allow for secure and precise connections. Its right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating in temperatures ranging from -65 to 150 °C, it guarantees durability. The Matte Tin termination plating adds to its longevity. Perfect for industries requiring rugged and efficient connectivity, the ACC55DTAS is a top choice for professionals seeking quality in every detail.

