| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC55DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC55DTBD |
ACC55DTBD
| Heilind Number: | SULACC55DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC55DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC55DTBD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity. Featuring two rows with a pitch of 2.54mm, it offers 110 female contact positions with gold plating for enhanced durability. The clearance hole mount and thru-hole termination method make installation a breeze. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. With its loop bellow contact type and right-angle orientation, signal integrity is maintained even in tight spaces. The matte tin termination plating enhances solderability. Trust the ACC55DTBD for seamless connectivity in your PCB designs.

