ACC55DTBN

Heilind Number:SULACC55DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DTBN

Detailed Description

Introducing the ACC55DTBN, a high-quality connector designed for precision performance in demanding applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a gender-specific design for seamless integration, it offers 110 positions across 2 rows, ideal for complex circuit setups. The contact material is Beryllium Copper with Gold plating, guaranteeing reliable signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector excels even in harsh environments. Its right-angle orientation and no mounting requirement provide versatility in installation. Tailored for board-to-board PCB connections, card edge interfaces, and other electronic assemblies, the ACC55DTBN is the epitome of performance and reliability in connector technology.