ACC55DTKD-S288

Heilind Number:SULACC55DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULACC55DTKD-S288

Detailed Description

The ACC55DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliable connectivity. With a 2.54mm pitch and two rows of 110 positions, it offers ample connectivity options. The female gender connector with gold-plated Beryllium Copper contacts guarantees optimal signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The termination method using a card extender and clearance hole mount type facilitates easy installation. Its loop bellow contact type and straddle orientation further enhance performance. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications.