ACC55DTKD

Heilind Number:SULACC55DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTKD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTKD

Detailed Description

Featuring PPS & Beryllium Copper construction, this female connector, SKU ACC55DTKD, offers a high-performance solution for your PCB connectivity needs. With a 2-row design and a Clearance Hole mount type, it ensures secure installation. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent requirements. The Loop Bellow contact type and Straight orientation further enhance its versatility. Boasting 110 positions and a tail length of 4.83mm (.19 in), it facilitates complex connections. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for various environments. The connector's dimensions of .61 inches in height and 9.4mm (.37 in) in width, along with Matte Tin termination plating, make it ideal for Board to Board and Card Edge applications. While not Hi-Rel certified, its reliable performance makes it a valuable component in electronic systems. Elevate your connectivity standards with the ACC55DTKD.