ACC55DTKI

Heilind Number:SULACC55DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTKI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTKI

Detailed Description

Introducing the ACC55DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a 2.54mm pitch and 110 positions, it offers ample connectivity options. The female gender, threaded mount type, and through-hole termination method make installation a breeze. Gold-plated Beryllium Copper contacts guarantee reliable conductivity, while the loop bellow contact type enhances signal integrity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with board-to-board PCB connector standards, the ACC55DTKI is the perfect choice for critical electronic systems.