ACC55DTKN

Heilind Number:SULACC55DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTKN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTKN

Detailed Description

Introducing the ACC55DTKN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of contacts, this connector offers secure and reliable connectivity. The contact material, beryllium copper, and gold contact plating ensure excellent conductivity and durability. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The straight orientation and loop bellow contact type make for easy and efficient mating. With 110 positions and a tail length of 4.83mm (.19in), it provides ample connectivity options. The termination method is thru hole with matte tin plating, ensuring stability during assembly. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet robust. Whether used in aerospace, industrial, or other critical applications, the ACC55DTKN delivers uncompromising performance.