ACC55DTKS

Heilind Number:SULACC55DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTKS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTKS

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, ACC55DTKS ensures reliable connectivity in demanding environments. Designed for female gender with two rows and a side hole mount, this connector offers secure thru-hole termination. The gold-plated Beryllium Copper contacts guarantee efficient signal transmission, while the loop bellow contact type and straight orientation enhance versatility. With 110 positions and a voltage rating of 700 VAC, it meets high-performance requirements. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for various applications. Its compact dimensions, measuring .61 inches in height and 9.4 mm in width, make it suitable for PCB integration. With matte tin termination plating and compliance with hi-rel standards, the ACC55DTKS is a dependable choice for Board to Board and Card Edge connections.