ACC55DTMD

Heilind Number:SULACC55DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTMD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTMD

Detailed Description

Introducing the ACC55DTMD, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector boasts a robust construction that ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. Featuring two rows of contacts with a 2.54mm pitch, it offers a total of 110 positions for efficient PCB connections. The termination method of Thru Hole with Matte Tin plating guarantees secure soldering. Its unique Loop Bellow contact type and Right Angle orientation provide flexibility in installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Whether for aerospace, defense, or industrial applications, the ACC55DTMD is the perfect choice for high-reliability connectivity.