ACC55DTMH

Heilind Number:SULACC55DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTMH

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, the SKU ACC55DTMH connector is engineered for high-performance applications. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. Designed for female gender, it offers 2 rows with a total of 110 positions, making it ideal for intricate PCB connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Its right-angle orientation and clearance hole mount type provide versatile installation options. With a pitch of 2.54mm, it offers precise connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its termination through-hole method with matte tin plating ensures secure and stable connections. The ACC55DTMH is a top choice for board-to-board and card edge connections, meeting the highest standards of quality and performance.