ACC55DTMI

Heilind Number:SULACC55DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTMI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTMI

Detailed Description

Introducing the ACC55DTMI, a high-performance Board To Board PCB Connector designed for reliable connectivity in demanding environments. Featuring PPS & Beryllium Copper construction, this connector ensures robustness and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive applications. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh industrial settings. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust the ACC55DTMI for your critical PCB interconnection needs.