ACC55DTMS

Heilind Number:SULACC55DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTMS

Detailed Description

Our ACC55DTMS connector features a robust construction suitable for high-reliability applications, offering a secure connection between PCBs. With a voltage rating of 700 VAC and amperage of 3 A, it ensures efficient power transmission. The female connector, designed with two rows and right-angle orientation, facilitates easy installation in tight spaces. Its loop bellow contact type, made of beryllium copper with gold plating, guarantees optimal conductivity and durability. Termination through side holes and matte tin plating further enhance its reliability. Operating smoothly in temperatures ranging from -65 to 150 °C, this connector is ideal for demanding environments. Boasting 110 positions and a pitch of 2.54 mm, it offers versatility in various electronic setups. With a tail length of 6.35 mm and a compact height and width of 15.49 mm and 9.4 mm respectively, it optimizes space utilization on PCBs. This connector is a vital component in industries where secure and efficient board-to-board or card edge connections are essential, making it a must-have in your electronic assembly projects.