ACC55DTMT

Heilind Number:SULACC55DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC55DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC55DTMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC55DTMT

Detailed Description

Introducing the ACC55DTMT, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 2.54mm and 110 positions, it allows for efficient data transmission. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type further enhance versatility. Measuring .61 inches in height and 9.4mm in width, it is compact yet powerful. Ideal for board-to-board PCB and card edge connections, the ACC55DTMT is a top choice for high-reliability applications.