ACC60DCKD-S288

Heilind Number:SULACC60DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DCKD-S288

Detailed Description

The ACC60DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The female gender, 2 rows, and loop bellow contact type make it versatile for various connection setups. Its clearance hole mount type and card extender termination method provide easy and secure installation. Gold-plated contacts and matte tin plating guarantee excellent signal integrity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options. Ideal for aerospace, defense, and industrial applications, the ACC60DCKD-S288 is a reliable solution for your connectivity needs.